
TE500B2K2J | |
|---|---|
DigiKey Part Number | 1712-TE500B2K2J-ND |
Manufacturer | |
Manufacturer Product Number | TE500B2K2J |
Description | TE 500W 2K2 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 1.969" Dia x 12.441" L (50.00mm x 316.00mm) |
Resistance 2.2 kOhms | Height - Seated (Max) 4.094" (104.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 500W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.490.97000 | kr.490.97 |
| 10 | kr.362.76800 | kr.3,627.68 |
| 25 | kr.328.16600 | kr.8,204.15 |
| 50 | kr.306.53140 | kr.15,326.57 |
| 100 | kr.288.15620 | kr.28,815.62 |
| Unit Price without VAT: | kr.490.97000 |
|---|---|
| Unit Price with VAT: | kr.613.71250 |

