
TE500B33RJ | |
|---|---|
DigiKey Part Number | A137840-ND |
Manufacturer | |
Manufacturer Product Number | TE500B33RJ |
Description | RES CHAS MNT 33 OHM 5% 500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 33 Ohms | Size / Dimension 1.969" Dia x 12.441" L (50.00mm x 316.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 500W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.483.43000 | kr.483.43 |
| 10 | kr.357.02400 | kr.3,570.24 |
| 25 | kr.322.90400 | kr.8,072.60 |
| 50 | kr.301.56720 | kr.15,078.36 |
| 100 | kr.283.44680 | kr.28,344.68 |
| Unit Price without VAT: | kr.483.43000 |
|---|---|
| Unit Price with VAT: | kr.604.28750 |

