
TE500B1K0J | |
---|---|
DigiKey Part Number | A131313-ND |
Manufacturer | |
Manufacturer Product Number | TE500B1K0J |
Description | RES CHAS MNT 1K OHM 5% 500W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.969" Dia x 12.441" L (50.00mm x 316.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.467.90000 | kr.467.90 |
10 | kr.345.07500 | kr.3,450.75 |
25 | kr.311.91800 | kr.7,797.95 |
50 | kr.291.18080 | kr.14,559.04 |
100 | kr.273.56990 | kr.27,356.99 |
250 | kr.254.30016 | kr.63,575.04 |
Unit Price without VAT: | kr.467.90000 |
---|---|
Unit Price with VAT: | kr.584.87500 |