
TE200B100RJ | |
|---|---|
DigiKey Part Number | A131297-ND |
Manufacturer | |
Manufacturer Product Number | TE200B100RJ |
Description | RES CHAS MNT 100 OHM 5% 200W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 100 Ohms | Size / Dimension 1.575" Dia x 7.677" L (40.00mm x 195.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 200W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.301.28000 | kr.301.28 |
| 10 | kr.218.99000 | kr.2,189.90 |
| 25 | kr.196.77320 | kr.4,919.33 |
| 50 | kr.182.87600 | kr.9,143.80 |
| 100 | kr.171.07290 | kr.17,107.29 |
| 250 | kr.158.15536 | kr.39,538.84 |
| Unit Price without VAT: | kr.301.28000 |
|---|---|
| Unit Price with VAT: | kr.376.60000 |

