
TE1000B82RJ | |
|---|---|
DigiKey Part Number | A137508-ND |
Manufacturer | |
Manufacturer Product Number | TE1000B82RJ |
Description | RES CHAS MNT 82 OHM 5% 1000W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 82 Ohms | Size / Dimension 2.362" Dia x 11.811" L (60.00mm x 300.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 1000W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.592.03000 | kr.592.03 |
| 10 | kr.440.21800 | kr.4,402.18 |
| 25 | kr.399.25280 | kr.9,981.32 |
| 50 | kr.373.63520 | kr.18,681.76 |
| 100 | kr.351.88010 | kr.35,188.01 |
| Unit Price without VAT: | kr.592.03000 |
|---|---|
| Unit Price with VAT: | kr.740.03750 |

