
TE1000B27RJ | |
|---|---|
DigiKey Part Number | A137499-ND |
Manufacturer | |
Manufacturer Product Number | TE1000B27RJ |
Description | RES CHAS MNT 27 OHM 5% 1000W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 27 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.592.51000 | kr.592.51 |
| 10 | kr.440.44800 | kr.4,404.48 |
| 25 | kr.399.41640 | kr.9,985.41 |
| 50 | kr.373.75620 | kr.18,687.81 |
| 100 | kr.351.96540 | kr.35,196.54 |
| Unit Price without VAT: | kr.592.51000 |
|---|---|
| Unit Price with VAT: | kr.740.63750 |


