
SQPW56R8J | |
|---|---|
DigiKey Part Number | A137446-ND |
Manufacturer | |
Manufacturer Product Number | SQPW56R8J |
Description | RES 6.8 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.72600 | kr.27.26 |
| 25 | kr.2.32200 | kr.58.05 |
| 50 | kr.2.06600 | kr.103.30 |
| 100 | kr.1.84960 | kr.184.96 |
| 320 | kr.1.55541 | kr.497.73 |
| 640 | kr.1.41480 | kr.905.47 |
| 1.280 | kr.1.29520 | kr.1,657.86 |
| 5.120 | kr.1.10729 | kr.5,669.32 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

