100 Ohms ±5% 10W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQPW10100RJ

DigiKey Part Number
A137406-ND
Manufacturer
Manufacturer Product Number
SQPW10100RJ
Description
RES 100 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 10W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.50100kr.45.01
25kr.3.85200kr.96.30
50kr.3.44520kr.172.26
240kr.2.73308kr.655.94
480kr.2.49242kr.1,196.36
720kr.2.36888kr.1,705.59
1.200kr.2.22904kr.2,674.85
5.040kr.1.91528kr.9,653.01
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750