
SQMR75K6J | |
|---|---|
DigiKey Part Number | A137360-ND |
Manufacturer | |
Manufacturer Product Number | SQMR75K6J |
Description | RES 5.6K OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.575" (40.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.67300 | kr.46.73 |
| 25 | kr.3.99680 | kr.99.92 |
| 50 | kr.3.57320 | kr.178.66 |
| 100 | kr.3.21370 | kr.321.37 |
| 250 | kr.2.81952 | kr.704.88 |
| 500 | kr.2.57290 | kr.1,286.45 |
| 1.000 | kr.2.36324 | kr.2,363.24 |
| 5.000 | kr.1.99010 | kr.9,950.50 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

