
SQMR733KJ | |
|---|---|
DigiKey Part Number | A102184-ND |
Manufacturer | |
Manufacturer Product Number | SQMR733KJ |
Description | RES 33K OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | SQMR733KJ Models |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Resistance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.43200 | kr.44.32 |
| 25 | kr.3.79120 | kr.94.78 |
| 50 | kr.3.38940 | kr.169.47 |
| 100 | kr.3.04700 | kr.304.70 |
| 250 | kr.2.67220 | kr.668.05 |
| 500 | kr.2.43760 | kr.1,218.80 |
| 1.000 | kr.2.23821 | kr.2,238.21 |
| 5.000 | kr.1.88330 | kr.9,416.50 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

