680 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQMR5680RJ

DigiKey Part Number
A102467-ND
Manufacturer
Manufacturer Product Number
SQMR5680RJ
Description
RES 680 OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
SQMR5680RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Tolerance
Height - Seated (Max)
1.024" (26.00mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.4.01300kr.40.13
25kr.3.43120kr.85.78
50kr.3.06480kr.153.24
100kr.2.75280kr.275.28
250kr.2.41124kr.602.81
500kr.2.19732kr.1,098.66
1.000kr.2.01542kr.2,015.42
5.000kr.1.69169kr.8,458.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750