
SQMR520KJ | |
|---|---|
DigiKey Part Number | A137345-ND |
Manufacturer | |
Manufacturer Product Number | SQMR520KJ |
Description | RES 20K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.09600 | kr.40.96 |
| 25 | kr.3.49960 | kr.87.49 |
| 50 | kr.3.12560 | kr.156.28 |
| 100 | kr.2.80800 | kr.280.80 |
| 250 | kr.2.45940 | kr.614.85 |
| 500 | kr.2.24120 | kr.1,120.60 |
| 1.000 | kr.2.05568 | kr.2,055.68 |
| 5.000 | kr.1.72552 | kr.8,627.60 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

