
SQMR511KJ | |
|---|---|
DigiKey Part Number | A137343-ND |
Manufacturer | |
Manufacturer Product Number | SQMR511KJ |
Description | RES 11K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.4.01300 | kr.40.13 |
| 25 | kr.3.43120 | kr.85.78 |
| 50 | kr.3.06480 | kr.153.24 |
| 100 | kr.2.75280 | kr.275.28 |
| 250 | kr.2.41124 | kr.602.81 |
| 500 | kr.2.19732 | kr.1,098.66 |
| 1.000 | kr.2.01542 | kr.2,015.42 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

