
SQMR510KJ | |
|---|---|
DigiKey Part Number | A102452-ND |
Manufacturer | |
Manufacturer Product Number | SQMR510KJ |
Description | RES 10K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | SQMR510KJ Models |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.96900 | kr.39.69 |
| 25 | kr.3.38800 | kr.84.70 |
| 50 | kr.3.02680 | kr.151.34 |
| 100 | kr.2.71860 | kr.271.86 |
| 250 | kr.2.38056 | kr.595.14 |
| 500 | kr.2.16892 | kr.1,084.46 |
| 1.000 | kr.1.98911 | kr.1,989.11 |
| 5.000 | kr.1.66911 | kr.8,345.55 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

