
SQBW602R7J | |
|---|---|
DigiKey Part Number | 1712-SQBW602R7J-ND |
Manufacturer | |
Manufacturer Product Number | SQBW602R7J |
Description | SQB60 2R7 (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW602R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Size / Dimension | 3.543" L x 0.709" W (90.00mm x 18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Package / Case | Radial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.98000 | kr.62.98 |
| 10 | kr.43.56500 | kr.435.65 |
| 30 | kr.37.38467 | kr.1,121.54 |
| 60 | kr.34.23033 | kr.2,053.82 |
| 120 | kr.31.54933 | kr.3,785.92 |
| 270 | kr.28.92067 | kr.7,808.58 |
| 510 | kr.27.18318 | kr.13,863.42 |
| 1.020 | kr.25.56361 | kr.26,074.88 |
| Unit Price without VAT: | kr.62.98000 |
|---|---|
| Unit Price with VAT: | kr.78.72500 |

