
| SQBW502K7J | |
|---|---|
| DigiKey Part Number | 1712-SQBW502K7J-ND | 
| Manufacturer | |
| Manufacturer Product Number | SQBW502K7J | 
| Description | SQB50 2K7 (WIRE) 5% FASTON | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 2.7 kOhms ±5% 50W Wirewound Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SQBW502K7J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 2.7 kOhms | |
| Tolerance | ±5% | |
| Power (Watts) | 50W | |
| Composition | Wirewound | |
| Temperature Coefficient | ±300ppm/°C | |
| Operating Temperature | -55°C ~ 250°C | |
| Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
| Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
| Height - Seated (Max) | 0.748" (19.00mm) | |
| Package / Case | Radial | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.54.08000 | kr.54.08 | 
| 10 | kr.37.22900 | kr.372.29 | 
| 30 | kr.31.87200 | kr.956.16 | 
| 60 | kr.29.13500 | kr.1,748.10 | 
| 120 | kr.26.80908 | kr.3,217.09 | 
| 270 | kr.24.52859 | kr.6,622.72 | 
| 510 | kr.23.02106 | kr.11,740.74 | 
| 1.020 | kr.21.61587 | kr.22,048.19 | 
| Unit Price without VAT: | kr.54.08000 | 
|---|---|
| Unit Price with VAT: | kr.67.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark