
SQBW501K0J | |
|---|---|
DigiKey Part Number | 1712-SQBW501K0J-ND |
Manufacturer | |
Manufacturer Product Number | SQBW501K0J |
Description | SQB50 1K0 (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW501K0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Package / Case | Radial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.08000 | kr.54.08 |
| 10 | kr.37.22900 | kr.372.29 |
| 30 | kr.31.87200 | kr.956.16 |
| 60 | kr.29.13500 | kr.1,748.10 |
| 120 | kr.26.80908 | kr.3,217.09 |
| 270 | kr.24.52859 | kr.6,622.72 |
| 510 | kr.23.02106 | kr.11,740.74 |
| 1.020 | kr.21.61587 | kr.22,048.19 |
| Unit Price without VAT: | kr.54.08000 |
|---|---|
| Unit Price with VAT: | kr.67.60000 |

