
SQBW50150RJ | |
|---|---|
DigiKey Part Number | 1712-SQBW50150RJ-ND |
Manufacturer | |
Manufacturer Product Number | SQBW50150RJ |
Description | SQB50 150R (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW50150RJ Models |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Part Status Active | Size / Dimension 3.543" L x 0.748" W (90.00mm x 19.00mm) |
Resistance 150 Ohms | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Package / Case Radial |
Power (Watts) 50W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.83000 | kr.53.83 |
| 10 | kr.37.03800 | kr.370.38 |
| 30 | kr.31.71067 | kr.951.32 |
| 60 | kr.28.98867 | kr.1,739.32 |
| 120 | kr.26.67608 | kr.3,201.13 |
| 270 | kr.24.40830 | kr.6,590.24 |
| 510 | kr.22.90890 | kr.11,683.54 |
| 1.020 | kr.21.51150 | kr.21,941.73 |
| Unit Price without VAT: | kr.53.83000 |
|---|---|
| Unit Price with VAT: | kr.67.28750 |

