
SQBW3015RJFASTON | |
|---|---|
DigiKey Part Number | A131158-ND |
Manufacturer | |
Manufacturer Product Number | SQBW3015RJFASTON |
Description | RES CHAS MNT 15 OHM 5% 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Packaging Bulk | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets |
Resistance 15 Ohms | Size / Dimension 2.953" L x 0.748" W (75.00mm x 19.00mm) |
Tolerance ±5% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 30W | Package / Case Radial, Rectangular Case |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.79000 | kr.37.79 |
| 10 | kr.25.74700 | kr.257.47 |
| 30 | kr.21.91733 | kr.657.52 |
| 60 | kr.19.96250 | kr.1,197.75 |
| 120 | kr.18.30042 | kr.2,196.05 |
| 270 | kr.16.66996 | kr.4,500.89 |
| 510 | kr.15.59229 | kr.7,952.07 |
| 1.020 | kr.14.58778 | kr.14,879.54 |
| Unit Price without VAT: | kr.37.79000 |
|---|---|
| Unit Price with VAT: | kr.47.23750 |


