
SQBW203R3J | |
|---|---|
DigiKey Part Number | A131149-ND |
Manufacturer | |
Manufacturer Product Number | SQBW203R3J |
Description | RES 3.3 OHM 20W 5% RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW203R3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.13.80900 | kr.138.09 |
| 25 | kr.11.96360 | kr.299.09 |
| 50 | kr.10.80900 | kr.540.45 |
| 100 | kr.9.82720 | kr.982.72 |
| 250 | kr.8.75112 | kr.2,187.78 |
| 500 | kr.8.07798 | kr.4,038.99 |
| 1.000 | kr.7.50612 | kr.7,506.12 |
| 5.000 | kr.6.48895 | kr.32,444.75 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |


