200 mOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW5R20JT

DigiKey Part Number
A131844TR-ND - Tape & Reel (TR)
A131844CT-ND - Cut Tape (CT)
A131844DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW5R20JT
Description
RES SMD 0.2 OHM 5% 5W 5329
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW5R20JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5329 (13573 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Tolerance
Height - Seated (Max)
0.280" (7.10mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.33400kr.63.34
25kr.5.43720kr.135.93
50kr.4.87540kr.243.77
100kr.4.39930kr.439.93
250kr.3.87680kr.969.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.54964kr.1,774.82
1.000kr.3.27176kr.3,271.76
1.500kr.3.12900kr.4,693.50
2.500kr.2.96750kr.7,418.75
3.500kr.2.87128kr.10,049.48
5.000kr.2.77726kr.13,886.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000