
SMW5200RJT | |
|---|---|
DigiKey Part Number | A131823TR-ND - Tape & Reel (TR) A131823CT-ND - Cut Tape (CT) A131823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW5200RJT |
Description | RES SMD 200 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW5200RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.33400 | kr.63.34 |
| 25 | kr.5.43720 | kr.135.93 |
| 50 | kr.4.87540 | kr.243.77 |
| 100 | kr.4.39930 | kr.439.93 |
| 250 | kr.3.87680 | kr.969.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.54964 | kr.1,774.82 |
| 1.000 | kr.3.27176 | kr.3,271.76 |
| 1.500 | kr.3.12900 | kr.4,693.50 |
| 2.500 | kr.2.96750 | kr.7,418.75 |
| 3.500 | kr.2.87128 | kr.10,049.48 |
| 5.000 | kr.2.77726 | kr.13,886.30 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

