
SMW5180RJT | |
|---|---|
DigiKey Part Number | A131722TR-ND - Tape & Reel (TR) A131722CT-ND - Cut Tape (CT) A131722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW5180RJT |
Description | RES SMD 180 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW5180RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.54300 | kr.65.43 |
| 25 | kr.5.61960 | kr.140.49 |
| 50 | kr.5.04160 | kr.252.08 |
| 100 | kr.4.54960 | kr.454.96 |
| 250 | kr.4.01092 | kr.1,002.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.67390 | kr.1,836.95 |
| 1.000 | kr.3.38746 | kr.3,387.46 |
| 1.500 | kr.3.24029 | kr.4,860.43 |
| 2.500 | kr.3.07384 | kr.7,684.60 |
| 3.500 | kr.2.97462 | kr.10,411.17 |
| 5.000 | kr.2.87773 | kr.14,388.65 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

