39 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW339RJT

DigiKey Part Number
A103625TR-ND - Tape & Reel (TR)
A103625CT-ND - Cut Tape (CT)
A103625DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW339RJT
Description
RES SMD 39 OHM 5% 3W 4122
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW339RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4122 (10555 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.413" L x 0.217" W (10.50mm x 5.50mm)
Tolerance
Height - Seated (Max)
0.209" (5.30mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.53800kr.35.38
25kr.3.01800kr.75.45
50kr.2.69320kr.134.66
100kr.2.41620kr.241.62
250kr.2.11276kr.528.19
500kr.1.92266kr.961.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.76106kr.1,761.06
2.000kr.1.62384kr.3,247.68
3.000kr.1.55332kr.4,659.96
5.000kr.1.47356kr.7,367.80
7.000kr.1.42603kr.9,982.21
10.000kr.1.37959kr.13,795.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250