
SMW233RJT | |
|---|---|
DigiKey Part Number | A103594TR-ND - Tape & Reel (TR) A103594CT-ND - Cut Tape (CT) A103594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW233RJT |
Description | RES SMD 33 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW233RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.18100 | kr.31.81 |
| 25 | kr.2.71360 | kr.67.84 |
| 50 | kr.2.41800 | kr.120.90 |
| 100 | kr.2.16700 | kr.216.70 |
| 250 | kr.1.89184 | kr.472.96 |
| 500 | kr.1.71968 | kr.859.84 |
| 1.000 | kr.1.57325 | kr.1,573.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.44883 | kr.2,897.66 |
| 4.000 | kr.1.34315 | kr.5,372.60 |
| 6.000 | kr.1.28885 | kr.7,733.10 |
| 10.000 | kr.1.22745 | kr.12,274.50 |
| 14.000 | kr.1.19085 | kr.16,671.90 |
| 20.000 | kr.1.15510 | kr.23,102.00 |
| 24.000 | kr.1.13796 | kr.27,311.04 |
| 48.000 | kr.1.08848 | kr.52,247.04 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

