
SMW227RJT | |
|---|---|
DigiKey Part Number | A106028TR-ND - Tape & Reel (TR) A106028CT-ND - Cut Tape (CT) A106028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW227RJT |
Description | RES SMD 27 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW227RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.17600 | kr.31.76 |
| 25 | kr.2.71080 | kr.67.77 |
| 50 | kr.2.41560 | kr.120.78 |
| 100 | kr.2.16510 | kr.216.51 |
| 250 | kr.1.89060 | kr.472.65 |
| 500 | kr.1.71852 | kr.859.26 |
| 1.000 | kr.1.57238 | kr.1,572.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.44815 | kr.2,896.30 |
| 4.000 | kr.1.34264 | kr.5,370.56 |
| 6.000 | kr.1.28843 | kr.7,730.58 |
| 10.000 | kr.1.22712 | kr.12,271.20 |
| 14.000 | kr.1.19059 | kr.16,668.26 |
| 20.000 | kr.1.15490 | kr.23,098.00 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

