15 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW215RJT

DigiKey Part Number
A103588TR-ND - Tape & Reel (TR)
A103588CT-ND - Cut Tape (CT)
A103588DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW215RJT
Description
RES SMD 15 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW215RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2616 (6740 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Tolerance
Height - Seated (Max)
0.152" (3.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.17600kr.31.76
25kr.2.71080kr.67.77
50kr.2.41560kr.120.78
100kr.2.16510kr.216.51
250kr.1.89060kr.472.65
500kr.1.71852kr.859.26
1.000kr.1.57238kr.1,572.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.44815kr.2,896.30
4.000kr.1.34264kr.5,370.56
6.000kr.1.28843kr.7,730.58
10.000kr.1.22712kr.12,271.20
14.000kr.1.19059kr.16,668.26
20.000kr.1.15490kr.23,098.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000