680 mOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMQW1R68JT

DigiKey Part Number
1712-SMQW1R68JTTR-ND - Tape & Reel (TR)
1712-SMQW1R68JTCT-ND - Cut Tape (CT)
1712-SMQW1R68JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMQW1R68JT
Description
SMQW1W R68 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
2616 (6740 Metric), J-Lead
Resistance
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Tolerance
Height - Seated (Max)
0.152" (3.85mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.989
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.71500kr.37.15
25kr.3.17240kr.79.31
50kr.2.83280kr.141.64
100kr.2.54230kr.254.23
250kr.2.22432kr.556.08
500kr.2.02524kr.1,012.62
1.000kr.1.85604kr.1,856.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.71231kr.3,424.62
4.000kr.1.59018kr.6,360.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750