SMQF1200KJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMQW1R51JT

DigiKey Part Number
1712-SMQW1R51JTTR-ND - Tape & Reel (TR)
1712-SMQW1R51JTCT-ND - Cut Tape (CT)
1712-SMQW1R51JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMQW1R51JT
Description
SMQW1W R51 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
510 mOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
-
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.76000kr.5.76
10kr.3.75000kr.37.50
25kr.3.20240kr.80.06
50kr.2.85960kr.142.98
100kr.2.56640kr.256.64
250kr.2.24536kr.561.34
500kr.2.04442kr.1,022.21
1.000kr.1.87360kr.1,873.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.72851kr.3,457.02
4.000kr.1.60523kr.6,420.92
6.000kr.1.54193kr.9,251.58
10.000kr.1.47031kr.14,703.10
14.000kr.1.42763kr.19,986.82
20.000kr.1.38596kr.27,719.20
24.000kr.1.36596kr.32,783.04
48.000kr.1.32600kr.63,648.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.76000
Unit Price with VAT:kr.7.20000