
| SMQW136RJT | |
|---|---|
| DigiKey Part Number | 1712-SMQW136RJTTR-ND - Tape & Reel (TR) 1712-SMQW136RJTCT-ND - Cut Tape (CT) 1712-SMQW136RJTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMQW136RJT | 
| Description | SMQW1W 36R 5% | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 36 Ohms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Package / Case | 2616 (6740 Metric), J-Lead | |
| Supplier Device Package | - | |
| Ratings | - | |
| Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
| Height - Seated (Max) | 0.152" (3.85mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 | 
| 10 | kr.3.75000 | kr.37.50 | 
| 25 | kr.3.20240 | kr.80.06 | 
| 50 | kr.2.85960 | kr.142.98 | 
| 100 | kr.2.56640 | kr.256.64 | 
| 250 | kr.2.24536 | kr.561.34 | 
| 500 | kr.2.04442 | kr.1,022.21 | 
| 1.000 | kr.1.87360 | kr.1,873.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.72851 | kr.3,457.02 | 
| 4.000 | kr.1.60523 | kr.6,420.92 | 
| 6.000 | kr.1.54193 | kr.9,251.58 | 
| 10.000 | kr.1.47031 | kr.14,703.10 | 
| 14.000 | kr.1.42763 | kr.19,986.82 | 
| 20.000 | kr.1.38596 | kr.27,719.20 | 
| 24.000 | kr.1.36596 | kr.32,783.04 | 
| 48.000 | kr.1.32600 | kr.63,648.00 | 
| Unit Price without VAT: | kr.5.76000 | 
|---|---|
| Unit Price with VAT: | kr.7.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark