
SMQF1620KJT | |
|---|---|
DigiKey Part Number | 1712-SMQF1620KJTTR-ND - Tape & Reel (TR) 1712-SMQF1620KJTCT-ND - Cut Tape (CT) 1712-SMQF1620KJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQF1620KJT |
Description | SMQF1W 620K 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.3.75000 | kr.37.50 |
| 25 | kr.3.20240 | kr.80.06 |
| 50 | kr.2.85960 | kr.142.98 |
| 100 | kr.2.56640 | kr.256.64 |
| 250 | kr.2.24536 | kr.561.34 |
| 500 | kr.2.04442 | kr.1,022.21 |
| 1.000 | kr.1.87360 | kr.1,873.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.72851 | kr.3,457.02 |
| 4.000 | kr.1.60523 | kr.6,420.92 |
| 6.000 | kr.1.54193 | kr.9,251.58 |
| 10.000 | kr.1.47031 | kr.14,703.10 |
| 14.000 | kr.1.42763 | kr.19,986.82 |
| 20.000 | kr.1.38596 | kr.27,719.20 |
| 24.000 | kr.1.36596 | kr.32,783.04 |
| 48.000 | kr.1.32600 | kr.63,648.00 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |

