
SMQF11K8JT | |
|---|---|
DigiKey Part Number | 1712-SMQF11K8JTTR-ND - Tape & Reel (TR) 1712-SMQF11K8JTCT-ND - Cut Tape (CT) 1712-SMQF11K8JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQF11K8JT |
Description | SMQF1W 1K8 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2616 (6740 Metric), J-Lead |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.71500 | kr.37.15 |
| 25 | kr.3.17240 | kr.79.31 |
| 50 | kr.2.83280 | kr.141.64 |
| 100 | kr.2.54230 | kr.254.23 |
| 250 | kr.2.22432 | kr.556.08 |
| 500 | kr.2.02524 | kr.1,012.62 |
| 1.000 | kr.1.85604 | kr.1,856.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.71231 | kr.3,424.62 |
| 4.000 | kr.1.59018 | kr.6,360.72 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

