
SMF3680RJT | |
|---|---|
DigiKey Part Number | A103577TR-ND - Tape & Reel (TR) A103577CT-ND - Cut Tape (CT) A103577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF3680RJT |
Description | RES SMD 680 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF3680RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.49300 | kr.34.93 |
| 25 | kr.2.98000 | kr.74.50 |
| 50 | kr.2.65780 | kr.132.89 |
| 100 | kr.2.38380 | kr.238.38 |
| 250 | kr.2.08356 | kr.520.89 |
| 500 | kr.1.89540 | kr.947.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.73558 | kr.1,735.58 |
| 2.000 | kr.1.59977 | kr.3,199.54 |
| 3.000 | kr.1.52999 | kr.4,589.97 |
| 5.000 | kr.1.45106 | kr.7,255.30 |
| 7.000 | kr.1.40401 | kr.9,828.07 |
| 10.000 | kr.1.35807 | kr.13,580.70 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

