
SMF34K7JT | |
|---|---|
DigiKey Part Number | A103573TR-ND - Tape & Reel (TR) A103573CT-ND - Cut Tape (CT) A103573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF34K7JT |
Description | RES SMD 4.7K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF34K7JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.60700 | kr.36.07 |
| 25 | kr.3.07880 | kr.76.97 |
| 50 | kr.2.74640 | kr.137.32 |
| 100 | kr.2.46440 | kr.246.44 |
| 250 | kr.2.15484 | kr.538.71 |
| 500 | kr.1.96108 | kr.980.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.79631 | kr.1,796.31 |
| 2.000 | kr.1.65630 | kr.3,312.60 |
| 3.000 | kr.1.58439 | kr.4,753.17 |
| 5.000 | kr.1.50302 | kr.7,515.10 |
| 7.000 | kr.1.45455 | kr.10,181.85 |
| 10.000 | kr.1.40718 | kr.14,071.80 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

