
SMF31K8FT | |
|---|---|
DigiKey Part Number | A138794TR-ND - Tape & Reel (TR) A138794CT-ND - Cut Tape (CT) A138794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF31K8FT |
Description | RES SMD 1.8K OHM 1% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF31K8FT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.93900 | kr.49.39 |
| 25 | kr.4.23000 | kr.105.75 |
| 50 | kr.3.78500 | kr.189.25 |
| 100 | kr.3.40650 | kr.340.65 |
| 250 | kr.2.99072 | kr.747.68 |
| 500 | kr.2.73076 | kr.1,365.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.50975 | kr.2,509.75 |
| 2.000 | kr.2.32196 | kr.4,643.92 |
| 3.000 | kr.2.22553 | kr.6,676.59 |
| 5.000 | kr.2.11642 | kr.10,582.10 |
| 7.000 | kr.2.05141 | kr.14,359.87 |
| 10.000 | kr.1.98790 | kr.19,879.00 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

