
SMF31K2JT | |
|---|---|
DigiKey Part Number | A103561TR-ND - Tape & Reel (TR) A103561CT-ND - Cut Tape (CT) A103561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF31K2JT |
Description | RES SMD 1.2K OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF31K2JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.66500 | kr.36.65 |
| 25 | kr.3.12680 | kr.78.17 |
| 50 | kr.2.78960 | kr.139.48 |
| 100 | kr.2.50370 | kr.250.37 |
| 250 | kr.2.18960 | kr.547.40 |
| 500 | kr.1.99278 | kr.996.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82573 | kr.1,825.73 |
| 2.000 | kr.1.68368 | kr.3,367.36 |
| 3.000 | kr.1.61074 | kr.4,832.22 |
| 5.000 | kr.1.52821 | kr.7,641.05 |
| 7.000 | kr.1.47904 | kr.10,353.28 |
| 10.000 | kr.1.43100 | kr.14,310.00 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

