
SMF24K7JT | |
|---|---|
DigiKey Part Number | A103548TR-ND - Tape & Reel (TR) A103548CT-ND - Cut Tape (CT) A103548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24K7JT |
Description | RES SMD 4.7K OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF24K7JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.34800 | kr.33.48 |
| 25 | kr.2.85560 | kr.71.39 |
| 50 | kr.2.54620 | kr.127.31 |
| 100 | kr.2.28300 | kr.228.30 |
| 250 | kr.1.99432 | kr.498.58 |
| 500 | kr.1.81350 | kr.906.75 |
| 1.000 | kr.1.65981 | kr.1,659.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52924 | kr.3,058.48 |
| 4.000 | kr.1.41831 | kr.5,673.24 |
| 6.000 | kr.1.36133 | kr.8,167.98 |
| 10.000 | kr.1.29687 | kr.12,968.70 |
| 14.000 | kr.1.25845 | kr.17,618.30 |
| 20.000 | kr.1.22093 | kr.24,418.60 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

