220 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF2220RJT

DigiKey Part Number
A103542TR-ND - Tape & Reel (TR)
A103542CT-ND - Cut Tape (CT)
A103542DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF2220RJT
Description
RES SMD 220 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF2220RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2616 (6740 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Tolerance
Height - Seated (Max)
0.152" (3.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.24600kr.32.46
25kr.2.76440kr.69.11
50kr.2.46380kr.123.19
100kr.2.20820kr.220.82
250kr.1.92836kr.482.09
500kr.1.75288kr.876.44
1.000kr.1.60383kr.1,603.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.47713kr.2,954.26
4.000kr.1.36949kr.5,477.96
6.000kr.1.31420kr.7,885.20
10.000kr.1.25166kr.12,516.60
14.000kr.1.21439kr.17,001.46
20.000kr.1.17799kr.23,559.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250