
SMA-A0207FTDT150R | |
|---|---|
DigiKey Part Number | 1712-SMA-A0207FTDT150RTR-ND - Tape & Reel (TR) 1712-SMA-A0207FTDT150RCT-ND - Cut Tape (CT) 1712-SMA-A0207FTDT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207FTDT150R |
Description | RES 150 OHM 1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0207FTDT150R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-Q0207FTDT150R | TE Connectivity Passive Product | 2.000 | 1712-SMA-Q0207FTDT150RCT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.38800 | kr.13.88 |
| 25 | kr.1.17400 | kr.29.35 |
| 50 | kr.1.03980 | kr.51.99 |
| 100 | kr.0.92500 | kr.92.50 |
| 250 | kr.0.79936 | kr.199.84 |
| 500 | kr.0.72048 | kr.360.24 |
| 1.000 | kr.0.65346 | kr.653.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59650 | kr.1,193.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

