
SC303R9KT | |
|---|---|
DigiKey Part Number | SC303R9KT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC303R9KT |
Description | FIXED IND 3.9UH 420MA 1 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 420 mA 1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC303R9KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 3.9 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 45 @ 7.9MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.77575 | kr.25,551.50 |
| Unit Price without VAT: | kr.12.77575 |
|---|---|
| Unit Price with VAT: | kr.15.96969 |

