
SBCHE647RJ | |
|---|---|
DigiKey Part Number | A105539-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE647RJ |
Description | RES 47 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE647RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.6.79000 | kr.67.90 |
| 25 | kr.5.83680 | kr.145.92 |
| 50 | kr.5.23640 | kr.261.82 |
| 100 | kr.4.72770 | kr.472.77 |
| 300 | kr.4.07233 | kr.1,221.70 |
| 500 | kr.3.82042 | kr.1,910.21 |
| 1.000 | kr.3.52358 | kr.3,523.58 |
| 5.000 | kr.2.99543 | kr.14,977.15 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |

