
SBCHE633RJ | |
|---|---|
DigiKey Part Number | A131233-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE633RJ |
Description | RES 33 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE633RJ Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.7.22100 | kr.72.21 |
| 25 | kr.6.20560 | kr.155.14 |
| 50 | kr.5.57160 | kr.278.58 |
| 100 | kr.5.03210 | kr.503.21 |
| 300 | kr.4.33720 | kr.1,301.16 |
| 500 | kr.4.07028 | kr.2,035.14 |
| 1.000 | kr.3.75575 | kr.3,755.75 |
| 5.000 | kr.3.19599 | kr.15,979.95 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

