
SBCHE610KJ | |
|---|---|
DigiKey Part Number | A105605-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE610KJ |
Description | RES 10K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE610KJ Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.8.87600 | kr.88.76 |
| 25 | kr.7.65120 | kr.191.28 |
| 50 | kr.6.88140 | kr.344.07 |
| 100 | kr.6.22780 | kr.622.78 |
| 300 | kr.5.38627 | kr.1,615.88 |
| 500 | kr.5.06288 | kr.2,531.44 |
| 1.000 | kr.4.68196 | kr.4,681.96 |
| 5.000 | kr.4.00412 | kr.20,020.60 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

