220 Ohms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE4220RJ

DigiKey Part Number
A105602-ND
Manufacturer
Manufacturer Product Number
SBCHE4220RJ
Description
RES 220 OHM 5% 4W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE4220RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.6.49900kr.64.99
25kr.5.57920kr.139.48
50kr.5.00220kr.250.11
100kr.4.51340kr.451.34
300kr.3.88347kr.1,165.04
500kr.3.64144kr.1,820.72
1.000kr.3.35621kr.3,356.21
5.000kr.2.84863kr.14,243.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250