
SBCHE154K7J | |
|---|---|
DigiKey Part Number | A131331-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE154K7J |
Description | RES 4.7K OHM 5% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE154K7J Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWWR0016F4K70K9 | C&B/RESI | 175 | 4506-PWWR0016F4K70K9-ND | kr.24.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.10.86700 | kr.108.67 |
| 25 | kr.9.38840 | kr.234.71 |
| 50 | kr.8.46260 | kr.423.13 |
| 100 | kr.7.67650 | kr.767.65 |
| 300 | kr.6.66460 | kr.1,999.38 |
| 500 | kr.6.27610 | kr.3,138.05 |
| 1.000 | kr.5.81809 | kr.5,818.09 |
| 5.000 | kr.5.00335 | kr.25,016.75 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |

