
SBCHE11680RJ | |
|---|---|
DigiKey Part Number | A131188-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE11680RJ |
Description | RES 680 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE11680RJ Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.49100 | kr.94.91 |
| 25 | kr.8.18880 | kr.204.72 |
| 50 | kr.7.36960 | kr.368.48 |
| 100 | kr.6.67410 | kr.667.41 |
| 300 | kr.5.77827 | kr.1,733.48 |
| 500 | kr.5.43440 | kr.2,717.20 |
| 1.000 | kr.5.02908 | kr.5,029.08 |
| 5.000 | kr.4.30790 | kr.21,539.50 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

