10 kOhms ±5% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE1110KJ

DigiKey Part Number
A105584-ND
Manufacturer
Manufacturer Product Number
SBCHE1110KJ
Description
RES 10K OHM 5% 11W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE1110KJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.84000kr.14.84
10kr.9.87100kr.98.71
25kr.8.51840kr.212.96
50kr.7.67140kr.383.57
100kr.6.94990kr.694.99
300kr.6.02110kr.1,806.33
500kr.5.66440kr.2,832.20
1.000kr.5.24407kr.5,244.07
5.000kr.4.49629kr.22,481.45
Manufacturers Standard Package
Unit Price without VAT:kr.14.84000
Unit Price with VAT:kr.18.55000