
SBCH5R68J | |
|---|---|
DigiKey Part Number | A137297-ND |
Manufacturer | |
Manufacturer Product Number | SBCH5R68J |
Description | RES 0.68 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 0.984" L (8.00mm x 7.00mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUW5JR68E | Ohmite | 5.188 | TUW5JR68E-ND | kr.7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.70500 | kr.87.05 |
| 25 | kr.7.50160 | kr.187.54 |
| 50 | kr.6.74820 | kr.337.41 |
| 100 | kr.6.10800 | kr.610.80 |
| 250 | kr.5.40600 | kr.1,351.50 |
| 500 | kr.4.96676 | kr.2,483.38 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

