
968073-3 | |
|---|---|
DigiKey Part Number | 1734-968073-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 968073-3 |
Description | PQ5,2 AG REC LL UNSEAL. >2,5-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 11-13 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity Deutsch Connectors | Contact Termination Crimp |
Series | Wire Gauge 11-13 AWG |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.6.24451 | kr.14,362.37 |
| Unit Price without VAT: | kr.6.24451 |
|---|---|
| Unit Price with VAT: | kr.7.80564 |

