
1-487925-1 | |
|---|---|
DigiKey Part Number | 17-1-487925-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-487925-1 |
Description | 15 ZIF LINE ASSY .100C/L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49 Position FFC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-487925-1 Models |
Category | Locking Feature Slide Lock |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC | Actuator Material Thermoplastic |
Mounting Type Through Hole | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 105°C |
Number of Positions 49 | Current Rating (Amps) 1A |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 150.0µin (3.81µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.12mm | Actuator Color Black |
Height Above Board 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.800 | kr.10.59744 | kr.93,257.47 |
| Unit Price without VAT: | kr.10.59744 |
|---|---|
| Unit Price with VAT: | kr.13.24680 |

